Female header receptacle for board-to-board applications, featuring a 2.5mm pitch and 6 positions. This straight, surface mount component offers a 25A contact current rating with copper alloy contacts plated in gold and tin. Designed for power circuit applications, it operates within a temperature range of -67°C to 221°C and boasts a UL94 V-0 flammability rating. The black housing is constructed from glass insulation, and the unit includes PCB mount retention.
TE Connectivity 6651712-1 technical specifications.
| Approvals | CSA |
| Circuit Application | Power |
| Color | Black |
| Connector System | Board-to-Board |
| Contact Current Rating | 25A |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Tin |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 7mm |
| Housing Color | Black |
| Insulation Material | Glass |
| Length | 28.3mm |
| Mating Alignment | Yes (With) |
| Mating Retention | No (Without) |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -67°C |
| Mount | Surface Mount |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Power Positions | 6 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 70 |
| Packaging | Bulk |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Vertical |
| Pitch | 2.5mm |
| RoHS Compliant | Yes |
| Series | Mini Crown Edge, Elcon |
| Termination | SMD/SMT |
| Width | 0.3555inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6651712-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.