TE Connectivity 6651743-1 technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Positions | 78 |
| Orientation | Straight |
| Package Quantity | 10 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MINIPAK HD |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6651743-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.