TE Connectivity 6651767-1 technical specifications.
| Mount | Through Hole |
| Number of Positions | 9 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6651767-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.