TE Connectivity 6651981-1 technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Mount | Through Hole |
| Number of Positions | 38 |
| Number of Positions Loaded | 28 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | FLATPAQ, Elcon |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6651981-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.