TE Connectivity 66556-3 technical specifications.
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Type | Power |
| Depth | 1.9mm |
| Height | 1.67mm |
| Insulation Diameter | -1.02mm |
| Length | 13.74mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Strip |
| RoHS Compliant | Yes |
| Series | AMPLIMITE HD-22 |
| Termination | Crimp |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 66556-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.