
Female socket contact for signal and power applications, featuring a straight, cable mount orientation with a 2.54mm pitch. This crimp termination contact supports discrete wire gauges from 20 to 24AWG, with a maximum insulation diameter of 3.05mm. Constructed from brass with tin/lead plating over a nickel underplate, it offers a 13A current rating. Packaged in tape and reel for automated assembly.
TE Connectivity 66563-6 technical specifications.
| Package/Case | 120 |
| Circuit Application | Signal |
| Contact Current Rating | 13A |
| Contact Gender | Female |
| Contact Material | Brass |
| Contact Plating | Tin, Lead |
| Contact Style | Socket |
| Contact Type | Power |
| Depth | 4.32mm |
| ELV | Non-Compliant |
| Gender | Female |
| Height | 4.24mm |
| Insulation Diameter | 3.05mm |
| Lead Free | Not Applicable |
| Length | 26.75mm |
| Mount | Cable |
| Number of Positions | 23 |
| Orientation | Straight |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Pitch | 2.54mm |
| Plating Thickness | 2.54um |
| RoHS Compliant | No |
| Series | Multimate III+ |
| Shielding | Unshielded |
| Termination | Crimp |
| Underplate Material | Nickel |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 20AWG |
| Wire/Cable Gauge | 20AWG |
| Wire/Cable Type | Discrete |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 66563-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.