Assembly tool for discrete wire signal applications. Features brass contacts with bright tin-lead plating, designed for crimp termination of 20-24AWG wire. This unshielded, straight orientation component offers a 2.54mm pitch and a 3.05mm insulation diameter. Packaged on tape and reel for efficient production.
TE Connectivity 66564-6 technical specifications.
| Circuit Application | Signal |
| Contact Material | Brass |
| Contact Plating | Bright, Tin, Lead |
| Contact Type | Power |
| Depth | 4.06mm |
| ELV | Non-Compliant |
| Height | 3.94mm |
| Insulation Diameter | 3.05mm |
| Lead Free | Contains Lead |
| Length | 27.1mm |
| Mount | Cable |
| Number of Positions | 25 |
| Orientation | Straight |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Series | Multimate III+ |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 20AWG |
| Wire/Cable Gauge | 20AWG |
| Wire/Cable Type | Discrete |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 66564-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.