Female signal contact for cable mounting, featuring a straight orientation and crimp termination. Designed for discrete wire applications with a 20-24 AWG wire gauge range. Constructed from brass with tin and gold plating for enhanced conductivity and durability. This unshielded contact has a 3.05mm insulation diameter and a 20.95mm length.
TE Connectivity 66565-1 technical specifications.
| Package/Case | 062 |
| Circuit Application | Signal |
| Contact Gender | Female |
| Contact Material | Brass |
| Contact Plating | Tin, Gold |
| Contact Type | Signal |
| Depth | 4.06mm |
| ELV | Compliant |
| Gender | Female |
| Height | 3.94mm |
| Insulation Diameter | 3.05mm |
| Lead Free | Lead Free |
| Length | 20.95mm |
| Material | Brass |
| Mount | Cable |
| Number of Ports | 1 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Carton |
| Plating | Gold |
| RoHS Compliant | Yes |
| Series | Multimate III+ |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 24AWG |
| Wire/Cable Gauge | 20AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 66565-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.