
Female signal socket contact for cable mounting, featuring a crimp termination. Designed for discrete wire, this brass contact supports 20-24AWG wire gauges and has an insulation diameter of 3.05mm. It offers a 13A current rating and is plated with gold over nickel underplate, with a gold plating thickness of 380nm. Operating within a temperature range of -55°C to 105°C, this component is RoHS compliant and ELV compliant.
TE Connectivity 66565-3 technical specifications.
| Package/Case | 062 |
| Circuit Application | Signal |
| Contact Gender | Female |
| Contact Material | Brass |
| Contact Plating | Gold, Tin |
| Contact Style | Socket |
| Contact Type | Signal |
| Current Rating | 13A |
| ELV | Compliant |
| Gender | Female |
| Insulation Diameter | 3.05mm |
| Lead Free | Not Applicable |
| Material | Brass |
| Max Current Rating | 13A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Socket |
| Package Quantity | 1000 |
| Packaging | Box |
| Plating | Gold |
| Plating Thickness | 380nm |
| RoHS Compliant | Yes |
| Series | Multimate III+ |
| Termination | Crimp |
| Underplate Material | Nickel |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 24AWG |
| Wire/Cable Gauge | 20AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 66565-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
