Female signal connector for discrete wire applications, featuring brass contacts with gold and tin plating. This straight, unshielded assembly tool component supports a 13A current rating and operates within a -55°C to 125°C temperature range. Designed for 20-24AWG wire, it has a 3.05mm insulation diameter and a 4.06mm depth. RoHS compliant and lead-free, it is packaged in boxes of 1000.
TE Connectivity 66565-4 technical specifications.
| Package/Case | 062 |
| Circuit Application | Signal |
| Contact Gender | Female |
| Contact Material | Brass |
| Contact Plating | Gold, Tin |
| Contact Type | Signal |
| Current Rating | 13A |
| Depth | 4.06mm |
| ELV | Compliant |
| Gender | Female |
| Height | 3.94mm |
| Insulation Diameter | 3.05mm |
| Lead Free | Lead Free |
| Length | 20.95mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Number of Contacts | 1 |
| Number of Ports | 1 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Box |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Multimate III+ |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 20AWG |
| Wire/Cable Gauge | 20AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 66565-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
