TE Connectivity 66565-6 technical specifications.
| Contact Material | Brass |
| Contact Plating | Gold |
| Mount | Cable |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 66565-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.