
Signal and power contact pin for cable mounting. Features a male gender with a straight orientation and a crimp termination. Designed for discrete wire with a gauge range of 20-24AWG. Constructed from brass with bright, tin, and lead plating, it supports a current rating of 13A. This unshielded contact has a depth of 4.32mm, height of 4.32mm, and length of 20.96mm, with an insulation diameter of 3.05mm. Supplied in a carton of 1000 units.
TE Connectivity 66566-2 technical specifications.
| Circuit Application | Signal |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Bright, Tin, Lead |
| Contact Type | Power |
| Current Rating | 13A |
| Depth | 4.32mm |
| ELV | Non-Compliant |
| Gender | Female |
| Height | 4.32mm |
| Insulation Diameter | 3.05mm |
| Lead Free | Contains Lead |
| Length | 20.96mm |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Carton |
| RoHS Compliant | No |
| Series | Multimate III+ |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 24AWG |
| Wire/Cable Gauge | 20AWG |
| Wire/Cable Type | Discrete |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 66566-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
