
Signal contact pin for cable mounting, featuring a brass construction with gold plating for enhanced conductivity and durability. This male, straight-orientation contact supports 18AWG wire gauges and terminates via a solder cup. Operating across a wide temperature range of -55°C to 105°C, it offers a contact post length of 0.39 inches and a depth/height of 2.15mm. The component is RoHS compliant and supplied in strip packaging.
TE Connectivity 66570-2 technical specifications.
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Post Length | 0.39inch |
| Contact Type | Signal |
| Depth | 2.15mm |
| ELV | Compliant |
| Gender | Male |
| Height | 2.15mm |
| Lead Free | Not Applicable |
| Length | 14.98mm |
| Material | Brass |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Number of Ports | 1 |
| Orientation | Straight |
| Package Quantity | 10000 |
| Packaging | Strip |
| Plating | Gold |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | AMPLIMITE HDP-20 |
| Shielding | Unshielded |
| Termination | Solder |
| Wire/Cable Gauge | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 66570-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
