
Signal and power contact pin, female gender, featuring a brass contact material with gold plating for enhanced conductivity. This straight, cable-mount component supports 18AWG wire gauge and utilizes a solder termination method. Operating within a temperature range of -55°C to 105°C, it offers a contact post length of 0.39 inches and a depth and height of 2.15mm. The product is RoHS compliant and lead-free.
TE Connectivity 66570-8 technical specifications.
| Contact Gender | Female |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Post Length | 0.39inch |
| Contact Type | Signal |
| Depth | 2.15mm |
| ELV | Compliant |
| Gender | Male |
| Height | 2.15mm |
| Lead Free | Lead Free |
| Length | 14.98mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Number of Ports | 1 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Loose Piece |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | AMPLIMITE HDP-20 |
| Shielding | Unshielded |
| Termination | Solder |
| Wire/Cable Gauge | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 66570-8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
