TE Connectivity 66578-7 technical specifications.
| Package/Case | 062 |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Type | Power |
| ELV | Compliant |
| Insulation Diameter | -3.43mm |
| Lead Free | Not Applicable |
| Length | 20.42mm |
| Mount | Cable |
| Orientation | Straight |
| Packaging | Strip |
| RoHS Compliant | Yes |
| Series | Multimate VI |
| Shielding | Shielded |
| Termination | Crimp |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 14AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 66578-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.