TE Connectivity 66582-1 technical specifications.
| Circuit Application | Signal |
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Type | Power |
| ELV | Compliant |
| Insulation Diameter | 2.79mm |
| Lead Free | Not Applicable |
| Length | 20.42mm |
| Mount | Cable |
| Number of Positions | 20 |
| Orientation | Straight |
| Package Quantity | 5000 |
| Packaging | Strip |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | Multimate VI |
| Termination | Crimp |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 18AWG |
| Wire/Cable Gauge | 18AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 66582-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.