Signal and power contact for cable mounting, featuring a straight orientation and crimp termination. Designed for discrete wire, this 16-size contact accommodates wire gauges from 18 to 22AWG with an insulation diameter of 2.79mm. Constructed from brass with gold and tin plating, it offers a broad operating temperature range of -55°C to 150°C. This RoHS compliant component is supplied in a strip package.
TE Connectivity 66582-7 technical specifications.
| Circuit Application | Signal |
| Contact Material | Brass |
| Contact Plating | Gold, Tin |
| Contact Type | Power |
| ELV | Compliant |
| Insulation Diameter | 2.79mm |
| Lead Free | Not Applicable |
| Length | 20.42mm |
| Material | Brass |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Number of Positions | 23 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Strip |
| Pitch | 2.54mm |
| Plating | Gold |
| RoHS Compliant | Yes |
| Series | Multimate VI |
| Termination | Crimp |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 18AWG |
| Wire/Cable Gauge | 18AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 66582-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.