Signal contact pin, size 16, for cable mounting. Features brass construction with tin plating and a straight orientation. Designed for discrete wire applications with a 26-28 AWG wire gauge range and a maximum insulation diameter of 0.055 inches. This male contact is RoHS compliant and supplied on tape and reel.
TE Connectivity 66583-2 technical specifications.
| Package/Case | 062 |
| Circuit Application | Signal |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Type | Signal |
| Depth | 2.92mm |
| ELV | Compliant |
| Gender | Male |
| Height | 2.18mm |
| Insulation Diameter | 0.055inch |
| Lead Free | Not Applicable |
| Length | 27.18mm |
| Material | Brass |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Plating | Tin |
| RoHS Compliant | Yes |
| Series | Multimate VI |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 28AWG |
| Wire/Cable Gauge | 26AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 66583-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.