Signal contact for cable mounting, featuring a straight orientation and female gender. This component utilizes brass contact material with tin plating, designed for discrete wire applications with a 20-24AWG wire gauge range. It offers a 2.92mm depth and height, with an insulation diameter of 0.055 inches, and is packaged in tape and reel for 5000 units. RoHS compliant.
TE Connectivity 66584-2 technical specifications.
| Package/Case | 062 |
| Circuit Application | Signal |
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Type | Signal |
| Depth | 2.92mm |
| ELV | Compliant |
| Gender | Female |
| Height | 2.92mm |
| Insulation Diameter | 0.055inch |
| Lead Free | Not Applicable |
| Length | 20.42mm |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | Multimate VI |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 20AWG |
| Wire/Cable Gauge | 26AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 66584-2 to view detailed technical specifications.
No datasheet is available for this part.