TE Connectivity 66586-4 technical specifications.
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Type | Signal |
| ELV | Non-Compliant |
| Insulation Diameter | -1.4mm |
| Lead Free | Not Applicable |
| Length | 20.42mm |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 5000 |
| Packaging | Strip |
| RoHS Compliant | No |
| Series | Multimate VI |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 24AWG |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Discrete |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 66586-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.