TE Connectivity 66587-2 technical specifications.
| Circuit Application | Signal |
| Contact Material | Brass |
| Contact Plating | Gold, Tin |
| ELV | Non-Compliant |
| Insulation Diameter | 3.43mm |
| Lead Free | Not Applicable |
| Length | 27.82mm |
| Mount | Cable |
| Orientation | Straight |
| Packaging | Carton |
| RoHS Compliant | No |
| Series | Multimate VI |
| Shielding | Shielded |
| Termination | Crimp |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 14AWG |
| Wire/Cable Type | Discrete |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 66587-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.