TE Connectivity 6658750-1 technical specifications.
| Contact Finish - Mating | Gold or Gold-Palladium |
| Contact Material | Bronze |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Flammability Rating | UL94 V-0 |
| Insulation Color | Black |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Positions | 30 |
| Number of Positions Loaded | 29 |
| Number of Rows | 2 |
| Package Quantity | 30 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | AMP-LATCH |
| Termination | Solder |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6658750-1 to view detailed technical specifications.
No datasheet is available for this part.