
Right-angle, 50-position female connector with a 0.8mm pitch, designed for panel mounting. Features gold and tin plated bronze contacts with a 2.27mm post length, offering a 1.5A current rating and 30V voltage rating. This shielded connector has a steel shell, UL94 V-0 flammability rating, and operates within a -55°C to 85°C temperature range. It includes a mating connector lock and PCB retention, with a surface mount termination.
TE Connectivity 6658751-1 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold, Tin |
| Contact Post Length | 2.27mm |
| Current Rating | 1.5A |
| Features | Shielded |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Mating Connector Lock | Yes (With) |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 30V |
| Mount | Surface Mount |
| Number of Contacts | 50 |
| Number of Positions | 50 |
| Number of Rows | 2 |
| Number of Signal Positions | 50 |
| Orientation | Right Angle |
| Package Quantity | 40 |
| Packaging | Tray |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Right Angle |
| PCB Thickness | 1.6mm |
| Pitch | 0.8mm |
| Plating | Copper |
| Preloaded | Yes |
| Primary Type | CONNECTOR |
| RoHS Compliant | Yes |
| Series | CHAMP .031 |
| Shell Material | Steel |
| Shielding | Shielded |
| Termination | Solder |
| Voltage Rating | 30V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6658751-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.