
TE Connectivity 66590-2 technical specifications.
| Circuit Application | Signal |
| Color | Yellow |
| Contact Material | Brass |
| Contact Plating | Gold, Tin |
| Contact Type | Signal |
| Current Rating | 13A |
| ELV | Non-Compliant |
| Gender | Female |
| Insulation Diameter | 0.1inch |
| Lead Free | Not Applicable |
| Length | 20.88mm |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 1500 |
| Packaging | Carton |
| RoHS Compliant | No |
| Series | Multimate VI |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 18AWG |
| Wire/Cable Gauge | 16AWG |
| Wire/Cable Type | Discrete |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 66590-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
