TE Connectivity 66592-2 technical specifications.
| Circuit Application | Signal |
| Contact Material | Brass |
| Contact Plating | Gold, Tin |
| Contact Type | Power |
| ELV | Non-Compliant |
| Gender | Female |
| Insulation Diameter | 2.79mm |
| Lead Free | Not Applicable |
| Length | 21.06mm |
| Mount | Cable |
| Number of Positions | 42 |
| Orientation | Straight |
| Package Quantity | 1500 |
| Packaging | Loose Piece |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Series | Multimate VI |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 18AWG |
| Wire/Cable Gauge | 18AWG |
| Wire/Cable Type | Discrete |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 66592-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.