Female signal and power contact for cable mounting, featuring a straight orientation and crimp termination. Designed for discrete wire applications with a gauge range of 18-22AWG, this contact supports a current rating of 13A. Constructed from brass with gold and tin plating, it offers a 2.79mm insulation diameter and a length of 21.06mm. This RoHS compliant component is supplied loose piece in a package quantity of 1500.
TE Connectivity 66592-4 technical specifications.
| Circuit Application | Signal |
| Contact Gender | Female |
| Contact Material | Brass |
| Contact Plating | Gold, Tin |
| Contact Type | Power |
| Current Rating | 13A |
| ELV | Compliant |
| Gender | Female |
| Insulation Diameter | 2.79mm |
| Lead Free | Lead Free |
| Length | 21.06mm |
| Mount | Through Hole, Cable |
| Orientation | Straight |
| Package Quantity | 1500 |
| Packaging | Loose Piece |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Multimate VI |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 22AWG |
| Wire/Cable Gauge | 18AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 66592-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.