TE Connectivity 66595-2 technical specifications.
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Type | Power |
| ELV | Non-Compliant |
| Gender | Male |
| Lead Free | Not Applicable |
| Mount | Cable |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 66595-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.