TE Connectivity 66596-2 technical specifications.
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Type | Signal |
| ELV | Non-Compliant |
| Gender | Female |
| Lead Free | Not Applicable |
| Length | 21.06mm |
| Mount | Cable |
| Number of Positions | 54 |
| Orientation | Straight |
| Package Quantity | 1500 |
| Packaging | Loose Piece |
| Pitch | 2.54mm |
| Series | Multimate Type III+ |
| Shielding | Unshielded |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 66596-2 to view detailed technical specifications.
No datasheet is available for this part.