Male, straight, signal and power contact pin for cable mounting. Features a 16 size crimp termination for 14-18 AWG discrete wire. Constructed with brass contact material and tin/lead plating over a nickel underplate. This component has a 2.54mm pitch and a 3.81mm insulation diameter.
TE Connectivity 66597-1 technical specifications.
| Package/Case | 062 |
| Circuit Application | Signal |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Tin, Lead |
| Contact Style | Pin |
| Contact Type | Power |
| Depth | 4.06mm |
| Diode Type | PIN |
| ELV | Non-Compliant |
| Gender | Male |
| Height | 4.06mm |
| Insulation Diameter | 3.81mm |
| Lead Free | Contains Lead |
| Length | 27.56mm |
| Mount | Cable |
| Number of Ports | 1 |
| Orientation | Straight |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Pitch | 2.54mm |
| Plating Thickness | 2.54um |
| RoHS Compliant | No |
| Series | Multimate III+ |
| Termination | Crimp |
| Underplate Material | Nickel |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 14AWG |
| Wire/Cable Gauge | 14AWG |
| Wire/Cable Type | Discrete |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 66597-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.