
TE Connectivity 66597-2 (CUT STRIP) technical specifications.
| Package/Case | 100 |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Gold |
| Mount | Socket |
| Package Quantity | 100 |
| Packaging | Cut Tape |
| Pitch | 2.54mm |
| Series | Multimate Type III+ |
| Termination | Crimp |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 66597-2 (CUT STRIP) to view detailed technical specifications.
No datasheet is available for this part.
