This bronze signal contact features a tin lead plating and has an insulation diameter of 3.81mm. It is 26.75mm in length and is designed for use in signal circuit applications. The contact is made of bronze and has a wire gauge range of 14AWG to 18AWG. It is packaged in a tape and reel format with 4000 pieces per reel.
TE Connectivity 66597-4 technical specifications.
| Package/Case | 062 |
| Circuit Application | Signal |
| Contact Material | Bronze |
| Contact Plating | Tin, Lead |
| ELV | Non-Compliant |
| Insulation Diameter | 3.81mm |
| Lead Free | Contains Lead |
| Length | 26.75mm |
| Material | Bronze |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Plating | Tin, Lead |
| RoHS Compliant | No |
| Series | Multimate III+ |
| Termination | Crimp |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 14AWG |
| Wire/Cable Gauge | 14AWG |
| Wire/Cable Type | Discrete |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 66597-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.