
Male, straight orientation, crimp termination connector for signal applications. Features brass contacts with tin plating, designed for 18-14 AWG discrete wire. This Multimate III+ series component has a 2.54mm pitch and a 3.81mm insulation diameter, with a 4.32mm depth and 4.24mm height. Packaged on tape and reel, this product is RoHS compliant.
TE Connectivity 66597-8 technical specifications.
| Package/Case | 062 |
| Circuit Application | Signal |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Type | Power |
| Depth | 4.32mm |
| ELV | Compliant |
| Gender | Male |
| Height | 4.24mm |
| Insulation Diameter | 3.81mm |
| Lead Free | Lead Free |
| Length | 26.75mm |
| Mount | Cable |
| Number of Ports | 1 |
| Number of Positions | 20 |
| Orientation | Straight |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Pitch | 2.54mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Multimate III+ |
| Termination | Crimp |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 18AWG |
| Wire/Cable Gauge | 14AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 66597-8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.