
TE Connectivity 66597-8 (Mouser Reel) technical specifications.
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Tin |
| Mount | Socket |
| Number of Positions | 20 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Pitch | 2.54mm |
| Series | Multimate Type III+ |
| Termination | Crimp |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 66597-8 (Mouser Reel) to view detailed technical specifications.
No datasheet is available for this part.