TE Connectivity 66597-9 technical specifications.
| Contact Material | Brass |
| Contact Plating | Tin |
| Mount | Cable |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 66597-9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.