
Female socket contact for signal and power applications, featuring a brass construction with bright tin-lead plating. Designed for discrete wire termination via crimp, accommodating wire gauges from 18 to 14 AWG. This component has a 13A maximum current rating and a 3.81mm insulation diameter. It is supplied in tape and reel packaging with a package quantity of 4000.
TE Connectivity 66598-1 technical specifications.
| Package/Case | 062 |
| Circuit Application | Signal |
| Contact Gender | Female |
| Contact Material | Brass |
| Contact Plating | Bright, Tin, Lead |
| Contact Style | Socket |
| Contact Type | Power |
| Depth | 3.7mm |
| ELV | Non-Compliant |
| Gender | Female |
| Height | 3mm |
| Insulation Diameter | 3.81mm |
| Lead Free | Contains Lead |
| Length | 29.4mm |
| Material | Brass |
| Max Current Rating | 13A |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Plating | Tin, Lead |
| Plating Thickness | 2.54um |
| RoHS Compliant | No |
| Series | Multimate III+ |
| Termination | Crimp |
| Underplate Material | Nickel |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 18AWG |
| Wire/Cable Type | Discrete |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 66598-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.