TE Connectivity 66598-5 technical specifications.
| Package/Case | 062 |
| Contact Gender | Female |
| Contact Material | Bronze, Copper Alloy |
| Contact Plating | Tin, Lead |
| Contact Type | Power |
| ELV | Non-Compliant |
| Lead Free | Not Applicable |
| Mount | Socket |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | Multimate III+ |
| Termination | Crimp |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 66598-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.