
Female power socket contact for signal applications, featuring a brass contact material with bright tin plating. This straight, crimp termination component is designed for discrete wire with a gauge range of 18-14 AWG. It boasts a 13A current rating and a 600V voltage rating, operating within a temperature range of -55°C to 90°C. Packaged on tape and reel, this RoHS compliant assembly tool component is suitable for cable mounting.
TE Connectivity 66598-9 technical specifications.
| Package/Case | 062 |
| Circuit Application | Signal |
| Contact Gender | Female |
| Contact Material | Brass |
| Contact Plating | Bright, Tin |
| Contact Style | Socket |
| Contact Type | Power |
| Current Rating | 13A |
| Depth | 4.32mm |
| ELV | Compliant |
| Gender | Female |
| Height | 4.32mm |
| Insulation Diameter | 3.81mm |
| Lead Free | Lead Free |
| Length | 27.13mm |
| Max Current Rating | 13A |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Plating Thickness | 2.54um |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Multimate III+ |
| Termination | Crimp |
| Underplate Material | Nickel |
| Voltage Rating | 600V |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 18AWG |
| Wire/Cable Gauge | 14AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 66598-9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.