
Female signal contact for cable mounting, featuring a straight orientation and shielded design. This brass contact with gold and tin plating supports a 13A current rating and accommodates wire gauges from 14 to 18 AWG. Designed for discrete wire types, it utilizes a crimp termination method and has a maximum insulation diameter of 3.81mm. The component is RoHS compliant and supplied as loose pieces in a quantity of 100.
TE Connectivity 66601-8 technical specifications.
| Circuit Application | Signal |
| Contact Gender | Female |
| Contact Material | Brass |
| Contact Plating | Gold, Tin |
| Contact Type | Signal |
| Current Rating | 13A |
| Depth | 4.32mm |
| ELV | Compliant |
| Gender | Female |
| Insulation Diameter | 3.81mm |
| Lead Free | Not Applicable |
| Length | 20.96mm |
| Material | Brass |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Loose Piece |
| Plating | Gold |
| RoHS Compliant | Yes |
| Series | Multimate III+ |
| Shielding | Shielded |
| Termination | Crimp |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 14AWG |
| Wire/Cable Gauge | 18AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 66601-8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
