
TE Connectivity 6660196-3 technical specifications.
| Package/Case | 125 |
| Color | Orange |
| Connector Type A | LC, LC Duplex |
| Connector Type B | LC, LC Duplex |
| Connectors Color | Beige |
| ELV | Compliant |
| Insertion Loss | 0.54dB |
| Jacket Material | OFNR |
| Length | 24.38m |
| Mode | Multimode |
| Mount | Cable |
| Package Quantity | 10 |
| RoHS Compliant | Yes |
| Wire/Cable Color | Orange |
| Wire/Cable Diameter | 2mm |
| Wire/Cable Type | Twin Zip |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6660196-3 to view detailed technical specifications.
No datasheet is available for this part.