Male signal contact, 16 size, for crimp termination of discrete wire cable. Features a brass contact material with gold plating for enhanced conductivity and durability. Rated for 13A current, this straight, unshielded contact accommodates wire gauges from 14 to 18 AWG with a maximum insulation diameter of 3.81mm. Designed for cable mounting, this component is RoHS and ELV compliant, supplied loose in quantities of 100.
TE Connectivity 66602-7 technical specifications.
| Circuit Application | Signal |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 13A |
| Depth | 4.32mm |
| ELV | Compliant |
| Gender | Male |
| Insulation Diameter | 3.81mm |
| Lead Free | Lead Free |
| Length | 26.75mm |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Loose Piece |
| RoHS Compliant | Yes |
| Series | Multimate III+ |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 14AWG |
| Wire/Cable Gauge | 18AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 66602-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.