
Male signal contact for AMPLIMITE HDP-20 series, featuring brass construction with gold plating for enhanced conductivity. Designed for crimp termination of wires ranging from 28 to 24 AWG, with a 0.39-inch contact post length and 0.06-inch insulation diameter. This straight, unshielded component operates within a temperature range of -55°C to 105°C and is RoHS compliant. Packaged in strips of 10,000 units.
TE Connectivity 66682-2 technical specifications.
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Post Length | 0.39inch |
| Contact Style | Crimp |
| Contact Type | Signal |
| Depth | 2.41mm |
| ELV | Compliant |
| Gender | Male |
| Insulation Diameter | 0.06inch |
| Lead Free | Lead Free |
| Length | 14.86mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 10000 |
| Packaging | Strip |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | AMPLIMITE HDP-20 |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 28AWG |
| Wire/Cable Gauge | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 66682-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.