TE Connectivity 66683-7 technical specifications.
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Signal |
| Depth | 2.41mm |
| ELV | Non-Compliant |
| Gender | Female |
| Insulation Diameter | 1.52mm |
| Lead Free | Contains Lead |
| Length | 14.09mm |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 10000 |
| Packaging | Strip |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | AMPLIMITE HDP-20 |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 24AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 66683-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.