
TE Connectivity 66730-9 technical specifications.
| Circuit Application | Signal |
| Contact Material | Brass |
| Contact Plating | Gold, Tin, Lead |
| Contact Shape | Round |
| ELV | Non-Compliant |
| Lead Free | Not Applicable |
| Length | 46.51mm |
| Mount | Through Hole |
| Orientation | Straight |
| Package Quantity | 1500 |
| Packaging | Carton |
| Plating Thickness | 0.76um |
| RoHS Compliant | No |
| Series | Multimate VI |
| Shielding | Shielded |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 66730-9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.