Female signal and power contact for cable mounting, featuring a straight orientation and crimp termination. Designed for discrete wire/cable with a 10AWG gauge, this component utilizes a copper contact material with gold plating for enhanced conductivity and durability. It accommodates an insulation diameter of up to 5.59mm and is RoHS compliant. Supplied in tape and reel packaging, with a package quantity of 1500 units.
TE Connectivity 66741-5 technical specifications.
| Circuit Application | Power |
| Contact Gender | Female |
| Contact Material | Copper |
| Contact Plating | Gold |
| Contact Type | Signal |
| Depth | 7.11mm |
| ELV | Compliant |
| Gender | Female |
| Height | 7.62mm |
| Insulation Diameter | 5.59mm |
| Lead Free | Not Applicable |
| Length | 32.18mm |
| Material | Copper |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Plating | Gold |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Multimate XII |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire/Cable Gauge | 10AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 66741-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.