
TE Connectivity 667416 technical specifications.
| Circuit Application | Power |
| Contact Gender | Female |
| Contact Material | Copper |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 35A |
| Depth | 7.11mm |
| ELV | Compliant |
| Gender | Female |
| Height | 7.62mm |
| Insulation Diameter | 5.59mm |
| Lead Free | Lead Free |
| Length | 32.18mm |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bag |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | Multimate Type XII |
| Shielding | Unshielded |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Wire/Cable Gauge | 10AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 667416 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.