Rectangular connector, wire-to-board system, featuring 260 positions and 260 signal contacts. This straight, through-hole mount component offers a 0.8mm pitch with gold-plated female socket contacts. Constructed from glass and thermoplastic materials, it operates within a temperature range of -67°C to 185°C and boasts a UL94 V-0 flammability rating. The black housing is halogen-free and lead-free, with a contact current rating of 500mA.
TE Connectivity 6674720-1 technical specifications.
| Color | Black |
| Connector System | Wire-to-Board |
| Contact Current Rating | 500mA |
| Contact Plating | Gold |
| Contact Post Length | 2.5mm |
| Contact Type | Female Socket |
| Depth | 22.9mm |
| Flammability Rating | UL94 V-0 |
| Halogen Free | Halogen Free |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 115mm |
| Material | Glass, Thermoplastic |
| Mating Alignment | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 185°C |
| Min Operating Temperature | -67°C |
| Mount | Through Hole |
| Number of Contacts | 260 |
| Number of Positions | 260 |
| Number of Rows | 4 |
| Number of Signal Positions | 260 |
| Orientation | Straight |
| Package Quantity | 32 |
| Packaging | Tray |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Vertical |
| PCB Thickness | 0.063inch |
| Pitch | 0.031inch |
| Preloaded | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Selectively Loaded | No (Without) |
| Shape | Rectangular |
| Shielding | Shielded |
| Shrouded | No (Without) |
| Strain Relief | No (Without) |
| Termination | Solder |
| VDE Tested | No |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6674720-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.