TE Connectivity 66773-3 technical specifications.
| Package/Case | Module |
| Contact Material | Copper |
| Contact Plating | Gold |
| Gender | Female |
| Number of Positions | 1 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Electronic Control Module Sealed Connectors (ECMSC) |
| Termination | Crimp |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 66773-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.