This TNC RF connector features a brass body with nickel plating, a gold-plated brass contact, and a polytetrafluoroethylene insulation material. It has a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. The connector is available in bulk packaging with a package quantity of 5 and is suitable for use in free hanging or through hole mount configurations.
TE Connectivity 668131-000 technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Color | Blue, Clear |
| Contact Material | Brass |
| Contact Plating | Gold |
| Impedance | 50R |
| Insulation Material | Polytetrafluoroethylene |
| Length | 24.5mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Through Hole |
| Operating Frequency | 0 to 2.8 GHz |
| Orientation | Straight |
| Package Quantity | 5 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 668131-000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.