TE Connectivity 6693480-2 technical specifications.
| Color | Beige |
| Mode | Multimode |
| Packaging | Bulk |
| RoHS Compliant | No |
| Wire/Cable Diameter | 3mm |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 6693480-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.