
The 125 Series MT-RJ Secure Multimode Connector is a blue, ELV compliant connector with a thermoplastic body and glass components. It is available in bulk packaging and is compliant with RoHS regulations. The connector is part of the MT-RJ Secure series and is suitable for multimode applications.
TE Connectivity 6693949-4 technical specifications.
| Body Material | Glass, Thermoplastic |
| Package/Case | 125 |
| Color | Blue |
| ELV | Compliant |
| Housing Color | Blue |
| Lead Free | Not Applicable |
| Mode | Multimode |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | MT-RJ Secure |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6693949-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
